8-Bit Microcontroller, featuring a 48MHz CMOS core with 64KB FLASH memory and 4.25KB RAM. This surface-mount device offers 40 programmable I/Os and supports multiple interfaces including I2C, SPI, USB, and UART. Integrated peripherals include a watchdog timer, PWM, and brown-out detection. Operating from 2.7V to 5.25V, it functions within a -40°C to 85°C temperature range.
Silicon Labs C8051F340-GQR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F340-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.