The C8051F340DK is an 8-bit 8051 microcontroller evaluation kit with RS-232 and USB interfaces, operating at 15V. It is packaged in bulk and contains lead. The kit is suitable for general use, with a weight of 0.001764 ounces. The operating supply voltage is 15V, and it has a data bus width of 8 bits.
Silicon Labs C8051F340DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F340DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.