8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 48MHz. This CMOS device offers 32KB of FLASH memory and 2.25KB of RAM. Integrated peripherals include 21 ADC channels, 5 PWM channels, 1 I2C, 1 SPI, and 1 UART interface, alongside 25 programmable I/Os. The MCU is housed in an LQFP package with Tin contact plating, supporting a supply voltage range of 2.7V to 5.25V and operating from -40°C to 85°C.
Silicon Labs C8051F343-GQ technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 48MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 21 |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F343-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.