8-bit microcontroller featuring a 25MHz 8051 core, 32KB FLASH memory, and 3.25KB RAM. This CMOS device offers 40 programmable I/Os, 4 timers/counters, and multiple interfaces including I2C, SPI, USB, and UART. Operating from 2.7V to 5.25V, it supports a temperature range of -40°C to 85°C and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a TQFP with tin plating, this surface-mount component is RoHS compliant.
Sign in to ask questions about the Silicon Labs C8051F345-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F345-GQR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F345-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.