8-Bit Microcontroller featuring a 25MHz CMOS core, 64KB FLASH memory, and 4.25KB RAM. This QFN-packaged MCU offers 25 programmable I/Os, 17 ADC channels, and integrated peripherals including UART, SPI, and dual USB interfaces. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 2.7V to 5.25V. Additional features include 4 timers/counters, a watchdog timer, and brown-out detect/reset functionality.
Silicon Labs C8051F346-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1mm |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 17 |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F346-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.