8-Bit Microcontroller featuring a 25MHz 8051 core, 32KB FLASH memory, and 2.25KB RAM. This CMOS device offers 40 I/Os, 4 timers/counters, and 5 channels for peripheral functions including PWM and watchdog timer. Operates from 2.7V to 5.25V, with an operating temperature range of -40°C to 85°C. Packaged in a TQFP-48 with tin contact plating.
Silicon Labs C8051F348-GQ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F34x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F348-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.