8-bit 8051 core microcontroller featuring 8KB FLASH memory and 768B RAM. Operates at up to 50MHz with an internal oscillator and supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 17 programmable I/Os, 4 timers/counters, and peripherals such as POR, PWM, WDT, and a temperature sensor. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F352 technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | C8051F35x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs C8051F352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.