8-bit microcontroller featuring a 50MHz 8051 core, 8KB FLASH memory, and 768B RAM. Supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, with 17 programmable I/Os and 4 timers/counters. Operates from 2.7V to 3.6V, with an internal oscillator and peripherals including POR, PWM, WDT, and a temperature sensor. Packaged in an LQFP-32 surface-mount case with tin contact plating, this RoHS compliant component is supplied on tape and reel.
Silicon Labs C8051F352-GQR technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | C8051F35x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F352-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.