8-bit 8051 core microcontroller featuring a 50MHz maximum frequency and 768B RAM. Offers 8KB of FLASH memory with a 50µs access time. Supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, with 17 programmable I/O pins. Includes 4 timers/counters and peripherals like POR, PWM, WDT, and a temperature sensor. Packaged in QFN for surface mounting, operating between -40°C and 85°C with a supply voltage range of 2.7V to 3.6V.
Silicon Labs C8051F353 technical specifications.
| Access Time | 50us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | No |
| Series | C8051F35x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs C8051F353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.