8-Bit Microcontroller, 100MHz CMOS MCU featuring 32KB FLASH memory and 1.25KB RAM. Offers 39 programmable I/Os, 21 ADC channels, and multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, and SMBus. Operates from 3V to 3.6V with an internal oscillator and includes peripherals like POR, PWM, WDT, and a temperature sensor. Packaged in a 48-pin TQFP (7x7x0.95mm) and is RoHS compliant.
Silicon Labs C8051F360-GQ technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 24.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 21 |
| Number of Channels | 6 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F36x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F360-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.