8-bit microcontroller featuring an 8051 core architecture and 32KB of FLASH memory. Operates at a maximum frequency of 100MHz with 1KB of RAM. Offers 39 programmable I/Os and supports I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire interfaces. Includes 10-bit Analog-to-Digital Converter (ADC) and 10-bit Digital-to-Analog Converter (DAC) channels. Packaged in TQFP for surface mounting, with an operating voltage range of 3V to 3.6V.
Silicon Labs C8051F360-GQR technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | C8051F36x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F360-GQR to view detailed technical specifications.
No datasheet is available for this part.