8-bit microcontroller featuring a 100MHz 8051 core, 32KB FLASH memory, and 1KB RAM. Offers 29 programmable I/Os, 4 timers/counters, and multiple communication interfaces including I2C, SPI, and UART. Includes 10-bit Analog-to-Digital Converter (ADC) and 10-bit Digital-to-Analog Converter (DAC) channels. Operates from 3V to 3.6V supply voltage, with an internal oscillator and peripherals like POR, PWM, and WDT. Packaged in LQFP for surface mounting.
Silicon Labs C8051F361-GQR technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | C8051F36x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F361-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.