8-bit microcontroller featuring an 8051 core architecture and an 8-bit data bus width. Operates at a maximum frequency of 100MHz, offering 32KB of FLASH memory and 1KB of RAM. Includes multiple interfaces such as I2C, SPI, UART, SMBus, USART, EBI/EMI, and 2-Wire, along with 39 programmable I/Os and 4 timers/counters. This surface mount component is housed in a TQFP package, with an operating supply voltage range of 3V to 3.6V and a maximum operating temperature of 85°C.
Silicon Labs C8051F363-GQR technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, EBI/EMI, 2-Wire |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | C8051F36x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F363-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.