8-bit microcontroller featuring an 8051 core architecture and 100MHz maximum frequency. This CMOS device offers 32KB of FLASH memory and 1.25KB of RAM. It supports I2C, SPI, UART, USART, and SMBus interfaces, with 29 programmable I/O pins. Integrated peripherals include POR, PWM, and WDT, powered by an operating voltage range of 3V to 3.6V. The microcontroller is housed in an LQFP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F36x |
| RoHS | Compliant |