8-Bit Microcontroller, 100MHz, CMOS, FLASH memory. Features 32KB FLASH, 1.25KB RAM, and 25 programmable I/Os. Supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 4 timers/counters and peripherals like POR, PWM, and WDT. Operates from 3V to 3.6V supply voltage with an internal oscillator. Packaged in a 28-pin QFN (MO-243VHHD) and is RoHS compliant.
Silicon Labs C8051F365-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F36x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F365-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.