8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at a maximum frequency of 50MHz. This CMOS device offers 32KB of FLASH memory and 1.25KB of RAM, with 29 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 timers/counters and 21 ADC channels. Packaged in an LQFP with a 7mm x 7mm footprint and 1.45mm height, it operates from 2.7V to 3.6V and is RoHS compliant.
Silicon Labs C8051F366-GQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 21 |
| Number of Channels | 6 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F36x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F366-GQ to view detailed technical specifications.
No datasheet is available for this part.