8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 8-bit data bus width, operating at a maximum frequency of 50MHz. This CMOS device offers 32KB of FLASH memory and 1.25KB of RAM, with 21 ADC channels and 25 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and a Temp Sensor, alongside multiple communication interfaces such as I2C, SPI, UART, USART, and SMBus. Supplied in a 7mm x 7mm x 1.45mm QFN package, it operates within a voltage range of 2.7V to 3.6V and is RoHS compliant.
Silicon Labs C8051F367-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 21 |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F36x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F367-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.