8-bit microcontroller featuring a 50MHz 8051 core, 16KB FLASH memory, and 1.25KB RAM. This CMOS device supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, with 29 programmable I/Os and 4 timers/counters. Operating from 2.7V to 3.6V, it includes peripherals like POR, PWM, WDT, and a temperature sensor. Packaged in LQFP, this RoHS compliant component operates between -40°C and 85°C.
Silicon Labs C8051F368-GQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F36x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F368-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.