8-bit microcontroller (MCU) featuring an 8051 core architecture and an 8-bit data bus. Operates at a maximum frequency of 50MHz with 16KB of FLASH memory and 1KB RAM. Includes 29 programmable I/Os, 4 timers/counters, and multiple interfaces including I2C, SPI, UART, SMBus, USART, and 2-Wire. Offers 10 analog-to-digital converter (ADC) channels and 10 digital-to-analog converter (DAC) channels, along with peripherals like POR, PWM, WDT, and a temperature sensor. Designed for surface mount installation in an LQFP package, with an operating supply voltage range of 2.7V to 3.6V and an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F368-GQR technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | C8051F36x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F368-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.