8-bit microcontroller featuring an 8051 core architecture, operating at up to 48MHz. This FLASH memory microcontroller offers 64KB of program memory and 4.25KB of RAM. It includes 40 programmable I/O pins, 21 ADC channels, 6 timers/counters, 2 UART channels, 2 USB channels, and 1 SPI channel. The device operates from a 1.8V to 3.6V supply and is housed in a TQFP package with tin plating. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor.
Silicon Labs C8051F380-GQ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 21 |
| Number of Channels | 5 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F38x |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F380-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.