8-Bit Microcontroller featuring an 8051 CPU core operating at up to 48MHz. This CMOS device offers 64KB of FLASH memory and 4352B of RAM, with 40 programmable I/Os. Integrated peripherals include USB, I2C, SPI, UART, USART, EBI/EMI interfaces, 6 timers/counters, and a watchdog timer. Designed for surface mounting in a QFP package with tin contact plating, it operates from 2.7V to 5.25V and across a temperature range of -40°C to 85°C.
Silicon Labs C8051F380-GQR technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USB, I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 4352B |
| RoHS Compliant | Yes |
| Series | C8051F38x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F380-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.