8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 48MHz. This CMOS device offers 32KB of FLASH memory and 2.25KB of RAM. It includes 21 ADC channels, 25 programmable I/O pins, 6 timers/counters, 2 UARTs, 2 I2C channels, 1 SPI channel, and 1 USB channel, along with 5 PWM channels. Packaged in an LQFP with Tin contact plating, this RoHS compliant component operates from 1.8V to 3.6V and supports an extended temperature range of -40°C to 85°C.
Silicon Labs C8051F383-GQ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.45mm |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 21 |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F38x |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F383-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.