8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 48MHz. This CMOS device offers 65536 words of FLASH program memory and 4352 bytes of RAM. It includes 40 programmable I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller supports PWM generation and incorporates an ADC, all within a 48-terminal PQFP package. Designed for industrial temperature ranges from -40°C to 85°C, it operates from a nominal 3.3V supply.
Silicon Labs C8051F384-GQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4352 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F384-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.