8-bit CISC microcontroller featuring a 48MHz core clock speed and 64KB of FLASH memory. This QFN-packaged integrated circuit offers 25 programmable I/O pins, 6 timers/counters, 5 PWM channels, 3 UART channels, 3 I2C channels, and 1 USB channel. Operating from 1.8V to 3.6V, it includes peripherals such as Brown-out Detect/Reset, POR, and WDT, with a temperature range of -40°C to 85°C.
Silicon Labs C8051F385-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.85mm |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 5 |
| Number of I/Os | 25 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F38x |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F385-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.