8-bit CISC microcontroller featuring a 50 MHz clock rate and 32KB Flash program memory. This surface-mount device offers 2.25KB RAM, 24 programmable I/Os, and a 32-pin LQFP EP package with an exposed pad. Integrated peripherals include I2C, SPI, and UART interfaces, alongside 24 ADC channels and dual 12-bit DACs. Operates from 2.5V to 5V with a temperature range of -40°C to 85°C.
Silicon Labs C8051F410-GDI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 2.63 |
| Package Width (mm) | 2.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | C8051F41x |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 2.25KB |
| Number of Programmable I/Os | 24 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SMBus/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 24 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 12bit |
| Number of DACs | Dual |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs C8051F410-GDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.