8-Bit Microcontroller, featuring a 50MHz CMOS core with 32KB FLASH memory and 2.25KB RAM. Offers 24 programmable I/Os, 6 PWM channels, 4 timers, 1 SPI, and 1 UART interface, supporting I2C, SPI, UART, USART, and SMBus protocols. Operates from 2V to 5.25V, with an extended temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and a temperature sensor. Packaged in an LQFP-32 (7mm x 7mm x 1.45mm) with Tin contact plating, this RoHS compliant component is suitable for Surface Mount Technology.
Silicon Labs C8051F410-GQ technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 24 |
| Number of Channels | 6 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F41x |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F410-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.