8-bit microcontroller featuring an 8051 CISC core, operating at up to 50MHz. Offers 32KB of FLASH memory and 2.25KB of RAM. Includes multiple communication interfaces such as I2C, SPI, UART, SMBus, and USART. Equipped with 24 programmable I/Os, 4 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Designed for surface mount installation in an LQFP package, with an operating temperature range of -40°C to 85°C and a supply voltage range of 2V to 5.25V.
Sign in to ask questions about the Silicon Labs C8051F410-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F410-GQR technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Series | C8051F41x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F410-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.