The C8051F410-TB microcontroller features a 8051 core architecture with an 8-bit data bus width and a density of 32000 bytes. It includes 2250 bytes of RAM and is available as a single unit in a lead-free package. The device is suitable for use in a variety of applications and is part of the C8051F410 series. Operating temperature range is not specified.
Silicon Labs C8051F410-TB technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32000B |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Channels | 6 |
| Package Quantity | 1 |
| RAM Size | 2250B |
| Series | C8051F410 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F410-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.