8-Bit Microcontroller (MCU) featuring a 50MHz 8051 core architecture and 16KB of FLASH memory. This CMOS device offers 2.25KB of RAM, 20 programmable I/O pins, and multiple communication interfaces including I2C, SPI, and UART. Integrated peripherals include 6 PWM channels, 4 timers/counters, and 20 ADC channels. Operating from 2V to 5.25V, it is housed in a 28-pin QFN package with tin matte contact plating and is RoHS compliant.
Silicon Labs C8051F413-GM technical specifications.
| Access Time | 50us |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 50MHz |
| Height | 1.95mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 20 |
| Number of Channels | 6 |
| Number of I/Os | 20 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 20 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F41x |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F413-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.