8-Bit Microcontroller (MCU) featuring an 8051 core architecture and 50MHz maximum frequency. This CMOS device offers 16KB of FLASH memory and 2.25KB of RAM. It supports I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, with 20 programmable I/Os and 4 timers/counters. Operating from 2V to 5.25V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Packaged in a QFN with Tin, Matte contact plating, this RoHS compliant component is suitable for surface mounting.
Silicon Labs C8051F413-GMR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F41x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F413-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.