Silicon Labs C8051F500-TB technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | C8051F500 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F500-TB to view detailed technical specifications.
No datasheet is available for this part.