The C8051F503-IMR is a 64KB FLASH 8051 microcontroller with a maximum frequency of 50MHz. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.8V and 5.25V. The device is packaged in a QFN package and is suitable for surface mount applications. It features a range of peripherals including a power-on reset, pulse-width modulation, and a watch dog timer, as well as a temperature sensor.
Silicon Labs C8051F503-IMR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| Series | C8051F50x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F503-IMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.