8-bit microcontroller featuring an 8051 core architecture, operating at up to 50MHz. This CMOS device offers 32KB of FLASH memory and 4.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and a temperature sensor, alongside multiple communication interfaces such as I2C, SPI, CAN, UART, USART, LIN, and SMBus. Designed for surface mounting in an LQFP package with tin contact plating, it operates across a temperature range of -40°C to 125°C with supply voltages from 1.8V to 5.25V.
Silicon Labs C8051F506-IQ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F50x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F506-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.