8-Bit Microcontroller, featuring an 8051 core architecture and operating at up to 50MHz. This FLASH memory microcontroller offers 32KB of program memory and 4.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire, with 33 programmable I/O pins. Designed for surface mounting in a QFN package with tin contact plating, it operates from 1.8V to 5.25V and across an industrial temperature range of -40°C to 125°C. Integrated peripherals include POR, PWM, WDT, and a temperature sensor.
Silicon Labs C8051F510-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F51x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F510-IM to view detailed technical specifications.
No datasheet is available for this part.