Silicon Labs C8051F520-C-IMR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F520-C-IMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.