Silicon Labs C8051F521A-IMR technical specifications.
| Package/Case | DFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C8051F52x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F521A-IMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.