8-bit microcontroller (MCU) with 4KB FLASH memory and 256B RAM. Features an 8051 core architecture operating up to 25MHz, with an access time of 25µs. Supports SPI, UART, and USART interfaces, and includes 6 programmable I/Os. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Operates from 2.7V to 5.25V, with a temperature range of -40°C to 125°C. Surface mount DFN package, lead-free and RoHS compliant.
Silicon Labs C8051F524-IM technical specifications.
| Access Time | 25us |
| Package/Case | DFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F52x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F524-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.