8-Bit Microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This FLASH memory microcontroller offers 8KB of program memory and 256 Bytes of RAM, with an 8-bit data bus width. Integrated peripherals include SPI, UART, and USART interfaces, along with 3 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. The device supports a supply voltage range of 2.7V to 5.25V and is housed in a lead-free, surface-mount TSSOP-20 package, suitable for operation between -40°C and 125°C.
Silicon Labs C8051F530-IT technical specifications.
| Access Time | 25us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F530-IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.