Silicon Labs C8051F530A-AM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F530A-AM to view detailed technical specifications.
No datasheet is available for this part.