Silicon Labs C8051F530ADK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB, CAN, LIN |
| Number of Bits | 8 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F530ADK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.