8-Bit Microcontroller featuring a 25MHz CMOS core, 4KB FLASH memory, and 256B RAM. This surface-mount device offers 16 programmable I/Os, three timers/counters, and internal oscillator. Integrated peripherals include SPI, UART, USART interfaces, Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 2.7V to 5.25V, it functions across a -40°C to 125°C temperature range.
Silicon Labs C8051F533-IM technical specifications.
| Access Time | 25us |
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F533-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.