The C8051F533-IMR is a QFN EP packaged 8051 core microcontroller with 8-bit data bus width, supporting SPI and UART interfaces. It features 4KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.25V. The microcontroller has 16 programmable I/Os and 3 timers/counters. It is RoHS compliant and available in tape and reel packaging.
Silicon Labs C8051F533-IMR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F533-IMR to view detailed technical specifications.
No datasheet is available for this part.