The C8051F534-IMR is an 8051-based microcontroller with 4KB of FLASH memory and 256B of RAM. It features an 8-bit data bus and supports SPI and UART interfaces. The device operates at a maximum frequency of 25MHz and has a maximum operating temperature of 125°C. The C8051F534-IMR is available in a QFN EP package and is RoHS compliant.
Silicon Labs C8051F534-IMR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F534-IMR to view detailed technical specifications.
No datasheet is available for this part.