8-Bit Microcontroller, featuring an 8051 core architecture and 25MHz maximum frequency. This FLASH memory microcontroller offers 2KB of program memory and 256B of RAM. Integrated peripherals include SPI, UART, and USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. The device operates from a 2.7V to 5.25V supply, supports surface mounting in a TSSOP-20 package, and functions across an extended temperature range of -40°C to 125°C.
Silicon Labs C8051F537-IT technical specifications.
| Access Time | 25us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F537-IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.