8-bit Microcontroller (MCU) featuring a 50MHz core frequency and 8051 architecture. Offers 16KB FLASH memory and 1.25KB RAM. Includes 25 programmable I/Os, 4 timers/counters, and multiple communication interfaces: I2C, SPI, UART, USART, SMBus, and 2-Wire. Equipped with 25 ADC channels and peripherals like POR, PWM, WDT, and a temperature sensor. Packaged in a QFN surface mount case with tin, matte contact plating, operating from 1.8V to 5.25V and a temperature range of -40°C to 125°C.
Sign in to ask questions about the Silicon Labs C8051F540-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F540-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F54x |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F540-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.