Silicon Labs C8051F540DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F540DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.