C8051F55x Automotive & Industrial MCUs, 32kB Flash, QFN24, -40 to 125 ºC
Silicon Labs C8051F553-AM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F553-AM to view detailed technical specifications.
No datasheet is available for this part.