8-Bit Microcontroller, 50MHz, FLASH memory, 2.25KB RAM, 32KB FLASH. Features 32 ADC channels, 25 programmable I/Os, and 4 timers/counters. Supports I2C, SPI, UART, USART, SMBus, 2-Wire, and CAN interfaces. Operates from 1.8V to 5.25V, with a temperature range of -40°C to 125°C. Packaged in a 32-pin LQFP with Tin, Matte contact plating, suitable for surface mounting. Includes POR, PWM, WDT, and Temp Sensor peripherals.
Silicon Labs C8051F560-IQ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire, CAN |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F56x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F560-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.