8-bit microcontroller featuring 32KB FLASH memory and 2.25KB RAM. Operates at up to 50MHz with an 8-bit data bus width. Supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 25 programmable I/Os, 4 timers/counters, and peripherals like POR, PWM, WDT, and a temperature sensor. Surface mountable in a QFN package with tin contact plating, operating from 1.8V to 5.25V and a temperature range of -40°C to 125°C.
Silicon Labs C8051F562-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F56x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F562-IM to view detailed technical specifications.
No datasheet is available for this part.