8-Bit Microcontroller, 50MHz CMOS MCU with 32KB FLASH memory and 2.25KB RAM. Features 33 programmable I/Os, 32 ADC channels, and 4 timers. Supports I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and SMBus interfaces. Operates from 1.8V to 5.25V, with a temperature range of -40°C to 125°C. Packaged in a 40-pin QFN with tin plating, suitable for surface mounting. Includes POR, PWM, WDT, and Temp Sensor peripherals.
Silicon Labs C8051F568-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, SMBus, 2-Wire |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Channels | 6 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F56x |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F568-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.